337-026-541-807

Heilind Number:EDA337-026-541-807
Manufacturer:EDAC
Manufacturer Number:337-026-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in high-amperage applications. Boasting 26 positions and a pitch of .156 inches, it offers ample room for multiple connections with precise alignment. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for PCB applications, this connector is a versatile solution for your connectivity needs.