337-026-541-808

Heilind Number:EDA337-026-541-808
Manufacturer:EDAC
Manufacturer Number:337-026-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features 26 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a contact material of Copper Alloy and an amperage of 3A, it offers superior conductivity and power transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any engineer's toolkit.