337-026-541-812

Heilind Number:EDA337-026-541-812
Manufacturer:EDAC
Manufacturer Number:337-026-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Engineered for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and data transmission. With a dual-row design and 26 positions, it offers ample connectivity options for seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing provide a secure fit, while its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this versatile and durable connector.