337-026-541-868

Heilind Number:EDA337-026-541-868
Manufacturer:EDAC
Manufacturer Number:337-026-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-868

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, featuring a sleek green design that not only adds visual appeal but also ensures easy identification. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts, each carefully spaced at .156 inches, it provides seamless connectivity for up to 26 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various settings. Upgrade your PCB connections with this essential component.