337-026-542-101

Heilind Number:EDA337-026-542-101
Manufacturer:EDAC
Manufacturer Number:337-026-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of 26 positions with a .156-inch pitch, ensuring reliable and efficient board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. Each contact is made from Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.