337-026-542-102

Heilind Number:EDA337-026-542-102
Manufacturer:EDAC
Manufacturer Number:337-026-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for seamless integration, its single row configuration features 26 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments, making it an indispensable component for your electronic projects. Explore our wide range of connectors for more innovative solutions.