337-026-542-108

Heilind Number:EDA337-026-542-108
Manufacturer:EDAC
Manufacturer Number:337-026-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 26 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The green color not only adds a visual touch but also signifies its eco-friendly construction. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are assured. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a vital component for seamless board-to-board connections.