337-026-542-112

Heilind Number:EDA337-026-542-112
Manufacturer:EDAC
Manufacturer Number:337-026-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and copper alloy contact material, it offers seamless connectivity for up to 26 positions. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connections. Elevate your electronics assembly with this essential component.