337-026-542-158

Heilind Number:EDA337-026-542-158
Manufacturer:EDAC
Manufacturer Number:337-026-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row and 26 positions, it offers ample room for seamless connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for secure and reliable board-to-board connectivity in any project.