337-026-542-168

Heilind Number:EDA337-026-542-168
Manufacturer:EDAC
Manufacturer Number:337-026-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-168

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. Featuring a single row layout with 26 positions and a pitch of .156 inches, it offers ample space for your circuitry needs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.