337-026-542-202

Heilind Number:EDA337-026-542-202
Manufacturer:EDAC
Manufacturer Number:337-026-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a dual-row design and 26 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mount orientation, it facilitates hassle-free installation. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial settings. Elevate your connectivity solutions with this essential component.