337-026-542-203

Heilind Number:EDA337-026-542-203
Manufacturer:EDAC
Manufacturer Number:337-026-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transfer for your devices. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide 26 positions for secure and stable connections. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Perfect for various applications, it is a must-have in any electronic setup.