337-026-542-204

Heilind Number:EDA337-026-542-204
Manufacturer:EDAC
Manufacturer Number:337-026-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector in a vibrant green hue. Built for optimal performance, it boasts a maximum amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With 26 positions available in each row, it allows for secure and efficient board-to-board PCB connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation simplifies setup. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Trust in this high-quality connector for seamless integration in your electronic systems.