337-026-542-207

Heilind Number:EDA337-026-542-207
Manufacturer:EDAC
Manufacturer Number:337-026-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-207

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for high-performance applications, this connector boasts a 3 A amperage and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal transmission with 26 positions and a .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB setups. Trust in its quality for seamless board-to-board connections in your projects.