337-026-542-208

Heilind Number:EDA337-026-542-208
Manufacturer:EDAC
Manufacturer Number:337-026-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-208

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual appeal while delivering reliable performance. With a 3A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Designed with two rows of 26 copper alloy contacts, it optimizes signal transfer in high-density applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Ideal for board-to-board connections, this connector is a crucial component for seamless electronic integration.