337-026-542-212

Heilind Number:EDA337-026-542-212
Manufacturer:EDAC
Manufacturer Number:337-026-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector not only stands out visually but also offers top-notch performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 26 positions, it provides ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require a straight or right-angle mount, this connector accommodates your needs with versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our high-quality connector to streamline your board-to-board connections efficiently. Explore our full range of PCB connectors for more connectivity solutions.