337-026-542-258

Heilind Number:EDA337-026-542-258
Manufacturer:EDAC
Manufacturer Number:337-026-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-258

Detailed Description

Enhance your connectivity with this Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless board-to-board integration. Its straight mount orientation and 26 positions make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Upgrade your PCB connections with this essential component.