337-026-542-268

Heilind Number:EDA337-026-542-268
Manufacturer:EDAC
Manufacturer Number:337-026-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and features two rows for optimal contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for 26 individual connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for demanding applications, this connector is a must-have for any PCB setup.