337-026-542-602

Heilind Number:EDA337-026-542-602
Manufacturer:EDAC
Manufacturer Number:337-026-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-602

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this connector features a single row layout with 26 positions, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The green color adds a touch of vibrancy, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission in various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-performance Card Edge Connector.