337-026-542-603

Heilind Number:EDA337-026-542-603
Manufacturer:EDAC
Manufacturer Number:337-026-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-603

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also delivers high performance with an amperage of 3A. Crafted from UL 94V-0 rated Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 26 positions, it offers ample connectivity options for your system. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for efficient board-to-board connections in your projects.