337-026-542-604

Heilind Number:EDA337-026-542-604
Manufacturer:EDAC
Manufacturer Number:337-026-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-604

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance and reliability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability in any environment. With a current rating of 3 A, it provides efficient power transmission for your devices. The Copper Alloy contacts and .156-inch pitch guarantee secure and low-resistance connections. Boasting 26 positions in a single row layout, it offers ample space for seamless integration. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in our Card Edge Connector for your PCB assembly needs.