337-026-542-608

Heilind Number:EDA337-026-542-608
Manufacturer:EDAC
Manufacturer Number:337-026-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-608

Detailed Description

Enhance board-to-board connectivity with this high-quality Card Edge Connector. Featuring a vibrant green exterior and constructed with UL 94V-0 Thermoplastic Polyester, it ensures durability and reliable performance in various applications. With a single row design and 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for electronic assemblies, this connector is a vital component in maintaining efficient circuitry connectivity.