337-026-542-658

Heilind Number:EDA337-026-542-658
Manufacturer:EDAC
Manufacturer Number:337-026-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 26 positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The vibrant green color adds a touch of visual distinction, while the straight mount orientation facilitates effortless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential connector.