337-026-542-668

Heilind Number:EDA337-026-542-668
Manufacturer:EDAC
Manufacturer Number:337-026-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-668

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only offers a visually appealing touch but also ensures easy identification on your PCB. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. The Copper Alloy contact material provides secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 26 positions in a single row, it accommodates multiple connections with ease. Designed for straight mount orientation, it simplifies installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to streamline your connectivity needs.