337-026-542-678

Heilind Number:EDA337-026-542-678
Manufacturer:EDAC
Manufacturer Number:337-026-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design and 26 copper alloy contact positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in diverse environments. Upgrade to our Card Edge Connector and experience efficient and secure board-to-board connections.