337-026-542-802

Heilind Number:EDA337-026-542-802
Manufacturer:EDAC
Manufacturer Number:337-026-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-802

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A, it boasts high performance capabilities. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer precise and secure connections. With 26 positions available, this connector is versatile and suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Trust in this essential component for seamless and durable PCB connections.