337-026-542-803

Heilind Number:EDA337-026-542-803
Manufacturer:EDAC
Manufacturer Number:337-026-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 26 positions spread across 2 rows, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component for your projects.