337-026-542-804

Heilind Number:EDA337-026-542-804
Manufacturer:EDAC
Manufacturer Number:337-026-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, it boasts a 3 A amperage rating, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. Featuring 26 positions and a straight mount orientation, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for more innovative solutions.