337-026-542-808

Heilind Number:EDA337-026-542-808
Manufacturer:EDAC
Manufacturer Number:337-026-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while supporting an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, offering 26 positions across two rows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Trust in our high-quality connector for efficient board-to-board connections that meet your performance needs.