337-026-542-812

Heilind Number:EDA337-026-542-812
Manufacturer:EDAC
Manufacturer Number:337-026-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-812

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation is versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.