337-026-542-858

Heilind Number:EDA337-026-542-858
Manufacturer:EDAC
Manufacturer Number:337-026-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a dual-row configuration with 26 positions, ensuring seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether straight or right-angle mounting, it provides versatile solutions for your connectivity needs. Explore more in our PCB Connectors collection.