337-026-542-878

Heilind Number:EDA337-026-542-878
Manufacturer:EDAC
Manufacturer Number:337-026-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-878

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows and 26 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise and secure attachment, while the straight mount orientation facilitates easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees safe and efficient power transmission. Perfect for board-to-board connections, it's an essential component for your electronic assembly needs.