337-026-544-102

Heilind Number:EDA337-026-544-102
Manufacturer:EDAC
Manufacturer Number:337-026-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-102

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 26 positions, it offers seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts and a .156-inch pitch, it ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.