337-026-544-103

Heilind Number:EDA337-026-544-103
Manufacturer:EDAC
Manufacturer Number:337-026-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-103

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a single row arrangement with 26 positions, ensuring seamless compatibility with your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortless. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for various applications, this connector is a must-have in your electronic components arsenal. Elevate your connectivity experience with this essential product.