337-026-544-104

Heilind Number:EDA337-026-544-104
Manufacturer:EDAC
Manufacturer Number:337-026-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability. The Copper Alloy contacts, rated for 3 A, guarantee efficient power transmission. With 26 positions in a single row and a pitch of .156 inches, this connector offers ample connectivity options. Its straight mount orientation and compact .2-inch row spacing make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.