337-026-544-107

Heilind Number:EDA337-026-544-107
Manufacturer:EDAC
Manufacturer Number:337-026-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 26 positions, it ensures seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. Engineered for versatility, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Discover a perfect fit for your connectivity needs in our extensive range of PCB connectors.