337-026-544-108

Heilind Number:EDA337-026-544-108
Manufacturer:EDAC
Manufacturer Number:337-026-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 26 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The contact material, Copper Alloy, offers superb conductivity for unhindered signal flow. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this high-quality connector for your connectivity needs.