337-026-544-201

Heilind Number:EDA337-026-544-201
Manufacturer:EDAC
Manufacturer Number:337-026-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power transmission, it boasts a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in challenging environments. With two rows and 26 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you need a straight or right-angle mount, this connector delivers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.