337-026-544-202

Heilind Number:EDA337-026-544-202
Manufacturer:EDAC
Manufacturer Number:337-026-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers seamless integration onto PCBs with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments, with an amperage rating of 3A. Its dual-row configuration, with 26 positions in total, allows for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various applications in the electronics industry. Elevate your connectivity solutions with this robust and efficient Card Edge Connector.