337-026-544-203

Heilind Number:EDA337-026-544-203
Manufacturer:EDAC
Manufacturer Number:337-026-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for superior heat resistance. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable signal transmission. The 26 positions allow for ample connectivity, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore more of our top-of-the-line PCB connectors in the Board To Board category.