337-026-544-204

Heilind Number:EDA337-026-544-204
Manufacturer:EDAC
Manufacturer Number:337-026-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers optimal signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with 26 positions, cater to versatile connection needs. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance stability. Ideal for board-to-board connections, this connector is a must-have in your arsenal of electronic components.