337-026-544-207

Heilind Number:EDA337-026-544-207
Manufacturer:EDAC
Manufacturer Number:337-026-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this two-row connector features 26 positions for optimal functionality. The copper alloy contacts ensure reliable signal transmission, while the green housing made of UL 94V-0 Thermoplastic Polyester offers durability and safety. With a pitch of 0.156 inches and row spacing of 0.2 inches, it facilitates easy PCB connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component in any electronic setup.