337-026-544-602

Heilind Number:EDA337-026-544-602
Manufacturer:EDAC
Manufacturer Number:337-026-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-602

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Boasting a vibrant green hue, it stands out visually while offering seamless functionality. Designed for optimal power transfer, this connector features a 3 A amperage capacity, making it suitable for various applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design and 26 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Whether straight-mounted or PCB-to-board connected, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.