337-026-544-612

Heilind Number:EDA337-026-544-612
Manufacturer:EDAC
Manufacturer Number:337-026-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row configuration with 26 positions, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides a perfect fit for your board-to-board connections. The vibrant green color adds a touch of visual appeal, making it easy to identify amidst complex circuitry. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Whether you require straight or right-angle mounting, it offers flexibility in installation. Trust in our Card Edge Connector to meet your connectivity needs with efficiency and performance.