337-026-544-658

Heilind Number:EDA337-026-544-658
Manufacturer:EDAC
Manufacturer Number:337-026-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-658

Detailed Description

Enhance connectivity with this Green Card Edge Connector, designed for seamless integration in PCB setups. Featuring a single row arrangement with 26 positions and a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. The Copper Alloy contact material guarantees efficient signal transfer, supported by a 3A amperage rating. With a .156-inch pitch and .2-inch row spacing, precise alignment is facilitated during assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, it offers durability and stability. Ideal for board-to-board connections, this connector is a vital component in any electronic system, meeting industry standards for quality and performance.