337-026-544-668

Heilind Number:EDA337-026-544-668
Manufacturer:EDAC
Manufacturer Number:337-026-544-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-668

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy and a high amperage rating of 3 A, it guarantees efficient power transmission. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers precise connectivity on your circuit boards. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environmental conditions. Trust in this connector for optimal functionality and longevity in your electronic projects.