337-026-544-678

Heilind Number:EDA337-026-544-678
Manufacturer:EDAC
Manufacturer Number:337-026-544-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 contact positions, it offers optimal connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist, this Card Edge Connector is a must-have for your projects. Elevate your PCB assembly experience with its straight mount orientation and .2-inch row spacing, facilitating easy installation and maintenance. Trust in its quality and performance to meet your connectivity needs effortlessly.