337-026-544-802

Heilind Number:EDA337-026-544-802
Manufacturer:EDAC
Manufacturer Number:337-026-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-802

Detailed Description

Enhance connectivity within your electronic systems with this durable Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and features a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3 A. The 26 available positions ensure versatile connectivity options, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects. Explore our full range of products for more high-quality connectors to suit your needs.