337-026-544-803

Heilind Number:EDA337-026-544-803
Manufacturer:EDAC
Manufacturer Number:337-026-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row configuration with 26 positions, ensuring seamless data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this high-quality connector, a must-have in any electronic project.