337-026-544-804

Heilind Number:EDA337-026-544-804
Manufacturer:EDAC
Manufacturer Number:337-026-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers reliable and efficient transmission. Featuring 26 positions, this connector allows for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Elevate your PCB design with this essential component.